There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Socket housing cable
Socket, straight
1
wire-to-board
BC/SC
+ screw lock
+ bracket
3.81 mm
8
8
120 mm
10 A
10 A
50 pc(s)
16
28
7.00 mm
(L x W x H) 45 x 120 x 165 mm
Screw terminal
Plug
PA GF
1941980000
Yes
Cu-alloy, tin plated
Tin plated
300 V
165 mm
45 mm
1.50 mm²
0.20 mm²
Yes
Perpendicular (to the PCB)
BCZ 3.81/08/180FZE SN BK BX
not relevant
Datasheet 376706 Weidmüller Socket housing cable BC/SC Total number of pins 8 Contact spacing: 3.81 mm 1941980000 50 pc(s)
User & Safety Instructions 376706 Weidmüller Socket housing cable BC/SC Total number of pins 8 Contact spacing: 3.81 mm 1941980000 50 pc(s)