There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Socket housing cable
Socket, straight
1
wire-to-board
BL/SL
5 mm
10
10
50.00 mm
18.50 A
18.5 A
36 pc(s)
12
26
10.00 mm
(L x W x H) 20.70 x 50.00 x 26.20 mm
Spring-loaded terminal
Plug
PBT
1979350000
Black
Yes
Bronze, tin plated
Tin plated
300 V
26.20 mm
20.70 mm
2.50 mm²
0.20 mm²
Yes
Parallel (to the PCB)
BLF 5.00HC/10/90 SN BK BX
not relevant
Datasheet 390455 Weidmüller Socket housing cable BL/SL Total number of pins 10 Contact spacing: 5 mm 1979350000 36 pc(s)
User & Safety Instructions 390455 Weidmüller Socket housing cable BL/SL Total number of pins 10 Contact spacing: 5 mm 1979350000 36 pc(s)