There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Socket housing cable
Socket, right angle
1
wire-to-board
BL/SL
5.08 mm
3
3
20.10 mm
20 A
20 A
120 pc(s)
12
30
7.00 mm
(L x W x H) 15.24 x 20.10 x 16.00 mm
Screw terminal
Plug
PBT
1943590000
Yes
Cu-alloy, tin plated
Tin plated
300 V
16.00 mm
15.24 mm
4.00 mm²
0.20 mm²
Yes
Perpendicular (to the PCB)
BLZP 5.08/03/180 SN OR BX
not relevant
Datasheet 377602 Weidmüller Socket housing cable BL/SL Total number of pins 3 Contact spacing: 5.08 mm 1943590000 120 pc(s)
User & Safety Instructions 377602 Weidmüller Socket housing cable BL/SL Total number of pins 3 Contact spacing: 5.08 mm 1943590000 120 pc(s)