There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Socket housing cable
Socket, straight
1
wire-to-board
BL/SL
5 mm
3
3
26.20 mm
18.50 A
18.5 A
120 pc(s)
12
26
10.00 mm
(L x W x H) 15.00 x 26.20 x 20.70 mm
Spring-loaded terminal
Plug
PBT
1979280000
Black
Yes
Bronze, tin plated
Tin plated
300 V
20.70 mm
15.00 mm
2.50 mm²
0.20 mm²
Yes
Parallel (to the PCB)
BLF 5.00HC/03/90 SN BK BX
not relevant
Datasheet 390448 Weidmüller Socket housing cable BL/SL Total number of pins 3 Contact spacing: 5 mm 1979280000 120 pc(s)
User & Safety Instructions 390448 Weidmüller Socket housing cable BL/SL Total number of pins 3 Contact spacing: 5 mm 1979280000 120 pc(s)