There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Socket housing cable
Socket, straight
1
wire-to-board
BL/SL
3.50 mm
8
8
28.00 mm
10 A
10 A
66 pc(s)
14
28
6.00 mm
(L x W x H) 13.00 x 28.00 x 18.50 mm
Screw terminal
Plug
PBT
1597420000
Yes
Cu-alloy, tin plated
Tin plated
300 V
18.50 mm
13.00 mm
1.50 mm²
0.20 mm²
Yes
Perpendicular (to the PCB)
BL 3.50/08/180 SN OR BX
yes
Datasheet 324237 Weidmüller Socket housing cable BL/SL Total number of pins 8 Contact spacing: 3.50 mm 1597420000 66 pc(s)
User & Safety Instructions 324237 Weidmüller Socket housing cable BL/SL Total number of pins 8 Contact spacing: 3.50 mm 1597420000 66 pc(s)