There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Socket housing cable
Socket, straight
1
wire-to-board
BV/SV
7.62 mm
5
5
54.60 mm
33 A
33 A
25 pc(s)
8
24
12.00 mm
(L x W x H) 24.30 x 54.60 x 44.70 mm
Spring-loaded terminal
Plug
PA GF
1157270000
Yes
Cu-alloy, tin plated
Tin plated
600 V
44.70 mm
24.30 mm
10.00 mm²
0.50 mm²
Yes
Perpendicular (to the PCB)
BVF 7.62HP/05/180MSF3 BCF/04R SN BK BX
not relevant
Datasheet 307939 Weidmüller Socket housing cable BV/SV Total number of pins 5 Contact spacing: 7.62 mm 1157270000 25 pc(s)
User & Safety Instructions 307939 Weidmüller Socket housing cable BV/SV Total number of pins 5 Contact spacing: 7.62 mm 1157270000 25 pc(s)
The necessary accessories are required to use the article as described.