There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Socket housing cable
Socket, straight
1
wire-to-board
BV/SV
+ strain relief
+ screw lock
7.62 mm
5
5
155 mm
40.50 A
40.5 A
25 pc(s)
8
24
12.00 mm
(L x W x H) 75 x 155 x 260 mm
Screw terminal
Plug
PA GF
1933450000
Yes
Cu-alloy, tin plated
Tin plated
600 V
260 mm
75 mm
6.00 mm²
0.50 mm²
Yes
Perpendicular (to the PCB)
BVZ 7.62HP/05/180SH210 SN BK BX
not relevant
Datasheet 375893 Weidmüller Socket housing cable BV/SV Total number of pins 5 Contact spacing: 7.62 mm 1933450000 25 pc(s)
User & Safety Instructions 375893 Weidmüller Socket housing cable BV/SV Total number of pins 5 Contact spacing: 7.62 mm 1933450000 25 pc(s)