There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Socket housing cable
Socket, straight
1
wire-to-board
BV/SV
+ strain relief
7.62 mm
5
5
81.40 mm
40.50 A
40.5 A
25 pc(s)
8
24
12.00 mm
(L x W x H) 13.00 x 81.40 x 53.34 mm
Screw terminal
Plug
PA GF
1933490000
Yes
Cu-alloy, tin plated
Tin plated
600 V
53.34 mm
13.00 mm
6.00 mm²
0.50 mm²
Yes
Perpendicular (to the PCB)
BVZ 7.62HP/05/180SH210C SN BK BX
not relevant
Datasheet 375904 Weidmüller Socket housing cable BV/SV Total number of pins 5 Contact spacing: 7.62 mm 1933490000 25 pc(s)
User & Safety Instructions 375904 Weidmüller Socket housing cable BV/SV Total number of pins 5 Contact spacing: 7.62 mm 1933490000 25 pc(s)