There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Socket housing cable
Socket, straight
1
wire-to-board
encodable
+ push-in spring bracket
7.62 mm
2
2
44.70 mm
35 A
35 A
50 pc(s)
8
24
12.00 mm
(L x W x H) 24.30 x 44.70 x 31.74 mm
Spring-loaded terminal
1081610000
Yes
Cu-alloy, tin plated
Tin plated
600 V
31.74 mm
24.30 mm
10 mm²
0.5 mm²
Yes
Perpendicular (to the PCB)
BVF 7.62HP/02/180MF BCF/04R SN BK BX
not relevant
Datasheet 286925 Weidmüller Socket housing cable Total number of pins 2 Contact spacing: 7.62 mm 1081610000 50 pc(s)
User & Safety Instructions 286925 Weidmüller Socket housing cable Total number of pins 2 Contact spacing: 7.62 mm 1081610000 50 pc(s)
The necessary accessories are required to use the article as described.