There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Socket housing cable
Socket, straight
1
wire-to-board
encodable
+ push-in spring bracket
7.62 mm
4
4
46.98 mm
35 A
35 A
30 pc(s)
8
24
12.00 mm
(L x W x H) 24.30 x 46.98 x 44.70 mm
Spring-loaded terminal
1081150000
Yes
Cu-alloy, tin plated
Tin plated
600 V
44.70 mm
24.30 mm
10 mm²
0.5 mm²
Yes
Perpendicular (to the PCB)
BVF 7.62HP/04/180MF4 BCF/04R SN BK BX
not relevant
Datasheet 286917 Weidmüller Socket housing cable Total number of pins 4 Contact spacing: 7.62 mm 1081150000 30 pc(s)
User & Safety Instructions 286917 Weidmüller Socket housing cable Total number of pins 4 Contact spacing: 7.62 mm 1081150000 30 pc(s)
The necessary accessories are required to use the article as described.