Piece
SSC
PSSRN S 24VDC 1M K 600VAC 30A T
Screws
4 V DC
32 V DC
4 - 32 V DC
42 V AC
600 V AC
75 A
600 V AC
1 maker
IP20
22.5 mm
167.5 mm
30 A
1 pc(s)
yes
Datasheet 3748965 Weidmüller SSC 2986920000 75 A Switching voltage (max.): 600 V AC 1 pc(s)
User & Safety Instructions 3748965 Weidmüller SSC 2986920000 75 A Switching voltage (max.): 600 V AC 1 pc(s)