• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller SSR 1126990000 0.1 A Switching voltage (max.): 48 V DC 10 pc(s)

EAN:
Part number:
Item no:
Packaging type
Package
Product type
SSR
Control voltage (min.)
230 V DC
230 V AC
Control voltage (max.)
230 V DC
230 V AC
Switching voltage (max.)
48 V DC
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Solid state relays

  • Industrial packaging, pack of 10

Technical specifications

Packaging type

Package

Product type

SSR

Type

TOS 230VUC 48VDC0,1A

Connection

Screws

Control voltage (min.)

230 V DC

230 V AC

Control voltage (max.)

230 V DC

230 V AC

Control voltage range

230, 230 - 230, 230 V DC, V AC

Control current (max.)

3.5 mA

Switching voltage (min.)

0 V DC

Switching voltage (max.)

48 V DC

Current load (max.)

0.1 A

Max. switching capacity

670 mW

0.81 VA

Output voltage (min.)

3 V DC

Output voltage (max.)

48 V DC

Max. output current

0.1 A

Contact type

1 maker

Min. temperature

-20 °C

Max. temperature

+60 °C

IP20

Width

6.4 mm

Height

89.6 mm

Depth

87.8 mm

Weight

32.4 g

Industrial packaging

Yes

Permanent current (max.)

0.1 A

Content

10 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 200747 Weidmüller SSR 1126990000 0.1 A Switching voltage (max.): 48 V DC 10 pc(s)

User & Safety Instructions

User & Safety Instructions 200747 Weidmüller SSR 1126990000 0.1 A Switching voltage (max.): 48 V DC 10 pc(s)

Description

Solid state relays. Terms Series, nominal control voltage: 230 V UC ±10%, nominal switching voltage: 3V.. .48 V DC, nominal switching current 100 mA, screw connection.

This text is machine translated.

What kind of Solid State Relays are you looking for?