Package
SSR
TOZ 24-230VUC 48VDC0,1A
Pull spring
24 V DC
24 V AC
230 V DC
230 V AC
24, 24 - 230, 230 V DC, V AC
22 mA
0 V DC
48 V DC
0.1 A
530 mW
0.93 VA
3 V DC
48 V DC
0.1 A
1 maker
-20 °C
+60 °C
IP20
6.4 mm
90.5 mm
87.8 mm
30 g
Yes
0.1 A
10 pc(s)
yes
Datasheet 306920 Weidmüller SSR 1127130000 0.1 A Switching voltage (max.): 48 V DC 10 pc(s)
User & Safety Instructions 306920 Weidmüller SSR 1127130000 0.1 A Switching voltage (max.): 48 V DC 10 pc(s)