Piece
SSR
TOS 5VDC 24VDC2A
Screws
5 V DC
5 V DC
5 - 5 V DC
11.5 mA
3 V DC
33 V DC
2 A
50 mW
3 V DC
33 V DC
2 A
1 maker
-20 °C
+60 °C
IP20
6.4 mm
89.6 mm
87.8 mm
32.4 g
Yes
2 A
10 pc(s)
5 V DC
not relevant
Datasheet 306921 Weidmüller SSR 1127140000 2 A Switching voltage (max.): 33 V DC 10 pc(s)
User & Safety Instructions 306921 Weidmüller SSR 1127140000 2 A Switching voltage (max.): 33 V DC 10 pc(s)