Piece
SSR
TOZ 24VDC 24VDC2A
Pull spring
24 V DC
24 V DC
24 - 24 V DC
11.5 mA
3 V DC
33 V DC
2 A
280 mW
3 V DC
33 V DC
2 A
1 maker
-20 °C
+60 °C
IP20
6.4 mm
90.5 mm
87.8 mm
29.3 g
Yes
2 A
10 pc(s)
24 V DC
yes
Datasheet 306935 Weidmüller SSR 1127290000 2 A Switching voltage (max.): 33 V DC 10 pc(s)
User & Safety Instructions 306935 Weidmüller SSR 1127290000 2 A Switching voltage (max.): 33 V DC 10 pc(s)