Package
SSR
TOZ 120VAC RC 24VDC2A
Pull spring
120 V AC
120 V AC
120 - 120 V AC
7 mA
3 V DC
33 V DC
2 A
670 mW
0.81 VA
3 V
33 V DC
2 A
1 maker
-20 °C
+60 °C
IP20
6.4 mm
90.5 mm
87.8 mm
31.2 g
Yes
2 A
10 pc(s)
120 V AC
yes
Datasheet 306942 Weidmüller SSR 1127350000 2 A Switching voltage (max.): 33 V DC 10 pc(s)
User & Safety Instructions 306942 Weidmüller SSR 1127350000 2 A Switching voltage (max.): 33 V DC 10 pc(s)