Package
SSR
SSR 24VDC/0-24VDC 3,5A
Jack connector
10 V DC
32 V DC
10 - 32 V DC
13 mA
0 V DC
33 V DC
3.5 A
33 V DC
3.5 A
1 maker
-20 °C
+60 °C
12.7 mm
29 mm
15 mm
5.2 g
Yes
3.5 A
20 pc(s)
not relevant
Datasheet 307028 Weidmüller SSR 1132310000 3.5 A Switching voltage (max.): 33 V DC 20 pc(s)
User & Safety Instructions 307028 Weidmüller SSR 1132310000 3.5 A Switching voltage (max.): 33 V DC 20 pc(s)