• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller SSR 1254880000-10 4 A Switching voltage (max.): 33 V DC 10 pc(s)

EAN:
Part number:
Item no:
Packaging type
Piece
Product type
SSR
Control voltage (min.)
24 V DC
Control voltage (max.)
24 V DC
Switching voltage (max.)
33 V DC
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Solid state relays

  • Industrial packaging, pack of 10

Technical specifications

  • Storage temperature, max. 80 °C.
  • Storage temperature, min.: -40 °C
  • Status indicator: Green LED
  • Switch-on delay < 12 ms
  • Switch-off delay < 14 ms
  • Voltage drop at max. load: 90 mV
  • Leakage current < 10 µA
  • Short-circuit proof: No.
  • Colour, black
  • Rated voltage: 300 V
  • Over voltage category III
  • Creepage and air distance control side - load side: > 3 mm
  • Surge voltage 4 kV (1.2/50 µs)
  • Humidity: 5...95 % rel. humidity, Tu = 40 °C, no condensation
  • MTTF: 1,188 years
  • On/off voltage: 16.8 V / 6 V DC
  • Protective circuit: Varistor, reverse polarity protection
  • Load category: DC1
  • Protective circuit on the load side: Varistor
  • Mounting rail TS 35
  • Flammability class according to UL 94: V-0
  • Pollution level: 2
  • Electrical strength control side - load side: 1.2 kVeff / 1 min.
  • Insulation stripping length rated connection: 10 mm
  • Clamping range, rated connection 1.5 mm²
  • Clamping range, min. 0.5 mm²
  • Clamping range, max. 2.5 mm²
  • Conductor cross-section AWG, min. AWG 20
  • Conductor cross-section AWG, max. AWG 14
  • Conductor cross-section, single-wire, min.: 0.5 mm²
  • Conductor cross-section, single-wire, max. 1.5 mm²
  • Conductor cross-section, fine strand, min. 0.5 mm²
  • Conductor cross-section, fine strand, max. 1.5 mm²
  • Conductor cross-section, fine strand, min. (AWG) 20 AWG
  • Conductor cross-section, fine strand, max. (AWG): AWG 14
  • Conductor cross-section, fine strand AEH with plastic collar DIN 46228/4, min.: 0.5 mm²
  • Conductor cross-section, fine strand AEH with plastic collar DIN 46228/4, max. 1.5 mm²
  • Conductor cross-section, fine strand, AEH (DIN 46228-1), min. 0.5 mm²
  • Conductor cross-section, fine strand, AEH (DIN 46228-1), max. 1.5 mm²
  • Blade size 0.6 x 3.5 mm
  • Max. Switching frequency (DC control voltage): 10 Hz
Packaging type

Piece

Product type

SSR

Type

TOP 24VDC/24VDC 4A

Connection

Push-in connector

Control voltage (min.)

24 V DC

Control voltage (max.)

24 V DC

Control voltage range

24 - 24 V DC

Control current (max.)

7 mA

Switching voltage (min.)

3 V DC

Switching voltage (max.)

33 V DC

Current load (max.)

4 A

Max. switching capacity

170 mW

Output voltage (min.)

3 V DC

Output voltage (max.)

33 V DC

Max. output current

4 A

Contact type

1 maker

Min. temperature

-20 °C

Max. temperature

+60 °C

IP20

Width

6.1 mm

Height

79.4 mm

Depth

55 mm

Weight

19.5 g

Industrial packaging

Yes

Permanent current (max.)

4 A

Content

10 pc(s)

Nominal control voltage

24 V DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 320626 Weidmüller SSR 1254880000-10 4 A Switching voltage (max.): 33 V DC 10 pc(s)

User & Safety Instructions

User & Safety Instructions 320626 Weidmüller SSR 1254880000-10 4 A Switching voltage (max.): 33 V DC 10 pc(s)

Description

Solid state relays. TERMOPTO, nominal control voltage: 24 V DC ± 20%, nominal switching voltage: 3...33 V DC, nominal switching current: 4 A, push-in spring-cage connection. The solid-state relay module, TERMOPTO is used in industrial applications for which electrical isolation and signal adaptation without switching amplification is sufficient. The compact design in terminal format saves space on the mounting rail and offers the option of a pluggable cross-connection. The integrated protection wiring provides adequate protection in applications with resistive as well as slightly inductive and capacitive loads.

This text is machine translated.

What kind of Solid State Relays are you looking for?