Piece
SSR
TOS 24VDC/24VDC 4A
Screws
24 V DC
24 V DC
24 - 24 V DC
7 mA
3 V DC
33 V DC
4 A
170 mW
3 V DC
33 V DC
4 A
1 maker
-20 °C
+60 °C
IP20
6.1 mm
74.4 mm
55 mm
20.8 g
Yes
4 A
10 pc(s)
24 V DC
yes
Datasheet 320812 Weidmüller SSR 1275100000-10 4 A Switching voltage (max.): 33 V DC 10 pc(s)
User & Safety Instructions 320812 Weidmüller SSR 1275100000-10 4 A Switching voltage (max.): 33 V DC 10 pc(s)