Image similar
Piece
SSR
TOP 12VDC 230VAC1A
Zero crossing
Push-in button
12 V DC
12 V DC
12 - 12 V DC
9.6 mA
15 A
24 V AC
240 V AC
1 A
112 mW
24 V
250 V
1 A
1 maker
-20 °C
+60 °C
IP20
6.4 mm
89.4 mm
87.8 mm
29 g
1 A
10 pc(s)
12 V DC
not relevant
User & Safety Instructions 2245335 Weidmüller SSR 2618380000 1 A Switching voltage (max.): 240 V AC Zero crossing 10 pc(s)