Image similar
Package
SSR
TOP 24VDC 24VDC2A
Push-in button
24 V DC
24 V DC
24 - 24 V DC
11.5 mA
15 A
3 V DC
33 V DC
280 mW
3 V
33 V DC
2 A
1 maker
-20 °C
+60 °C
IP20
6.4 mm
89.4 mm
87.8 mm
27 g
2 A
10 pc(s)
24 V DC
yes
User & Safety Instructions 2245365 Weidmüller SSR 2618720000 Switching voltage (max.): 33 V DC 10 pc(s)
The necessary accessories are required to use the article as described.