• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller SSR 8287730000 2 A Switching voltage (max.): 24 V DC 10 pc(s)

EAN:
Part number:
Item no:
Packaging type
Package
Product type
SSR
Control voltage (min.)
24 V DC
24 V AC
Control voltage (max.)
24 V DC
24 V AC
Switching voltage (max.)
24 V DC
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Solid state relays

  • Industrial packaging, pack of 10

Technical specifications

Packaging type

Package

Product type

SSR

Type

MCZ O 24VUC

Connection

Pull spring

Control voltage (min.)

24 V DC

24 V AC

Control voltage (max.)

24 V DC

24 V AC

Control voltage range

24, 24 - 24, 24 V DC, V AC

Control current (max.)

10 mA

Switching voltage (min.)

24 V DC

Switching voltage (max.)

24 V DC

Current load (max.)

2 A

Max. switching capacity

150 mW

0.29 VA

Output voltage (max.)

24 V DC

Max. output current

2 A

Contact type

1 maker

Min. temperature

-25 °C

Max. temperature

+40 °C

IP20

Width

6.1 mm

Height

91 mm

Depth

63.2 mm

Weight

22.6 g

Industrial packaging

Yes

Permanent current (max.)

2 A

Content

10 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 391301 Weidmüller SSR 8287730000 2 A Switching voltage (max.): 24 V DC 10 pc(s)

User & Safety Instructions

User & Safety Instructions 391301 Weidmüller SSR 8287730000 2 A Switching voltage (max.): 24 V DC 10 pc(s)

Description

Solid state relays. MCZ-SERIES, nominal control voltage: 24 V UC ±20%, nominal switching voltage: 24 V DC ± 20%, nominal switching current: 2 A, tension-spring connection. The that allows clamping conductor cross-section is 0.5 ... 1.5 mm².

This text is machine translated.

What kind of Solid State Relays are you looking for?