• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller SSR 8324610000-10 Switching voltage (max.): 5 V DC 10 pc(s)

Packaging type
Package
Product type
SSR
Control voltage (min.)
24 V DC
Control voltage (max.)
24 V DC
Switching voltage (max.)
5 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Solid state relays

  • Industrial packaging, pack of 10

Technical specifications

  • Storage temperature, max. 60 °C.
  • Storage temperature, min.: -40 °C
  • Status indicator: Green LED
  • Switch-on delay: 1 µs (at 20 V DC)
  • Switch-off delay 2.5 µs (at 28 V DC)
  • Short-circuit proof: No.
  • Color: beige
  • Rated voltage: 300 V
  • Over voltage category III
  • Creepage and air distance control side - load side: ≥ 5.5 mm
  • Surge voltage 6 kV (1.2/50 µs)
  • Humidity: 40 °C / 93 % rel. humidity, no condensation
  • MTTF: 3,036 Years
  • On/off voltage: 16.8 V / 16.5 V DC
  • Protection circuit: Reverse polarity protection
  • Protection circuit, load side: Diode
  • Mounting rail TS 35
  • Flammability class according to UL 94: V-0
  • Pollution level: 2
  • Electrical strength control side - load side: 1 kVeff / 1 s.
  • Wire stripping length rated connection: 8 mm
  • Clamping range, rated connection 1.5 mm²
  • Clamping range, min. 0.5 mm²
  • Clamping range, max. 1.5 mm²
  • Conductor cross-section AWG, min. AWG 26
  • Conductor cross-section AWG, max. AWG 16
  • Conductor cross-section, single-wire, min.: 0.5 mm²
  • Conductor cross-section, single-wire, max. 1.5 mm²
  • Conductor cross-section, fine strand, min. 0.5 mm²
  • Conductor cross-section, fine strand, max. 1.5 mm²
  • Conductor cross-section, fine strand, min. (AWG) AWG 26
  • Conductor cross-section, fine strand, max. (AWG): AWG 16
  • Conductor cross-section, fine strand AEH with plastic collar DIN 46228/4, min.: 0.5 mm²
  • Conductor cross-section, fine strand AEH with plastic collar DIN 46228/4, max. 1.5 mm²
  • Conductor cross-section, fine strand, AEH (DIN 46228-1), min. 0.5 mm²
  • Conductor cross-section, fine strand, AEH (DIN 46228-1), max. 1.5 mm²
  • Blade size 0.6 x 3.5 mm
  • Max. Switching frequency (DC control voltage): 100 kHz
Packaging type

Package

Product type

SSR

Type

MCZ O 24VDC

Connection

Pull spring

Control voltage (min.)

24 V DC

Control voltage (max.)

24 V DC

Control voltage range

24 - 24 V DC

Control current (max.)

5 mA

Switching voltage (min.)

5 V DC

Switching voltage (max.)

5 V DC

Max. switching capacity

112 mW

Output voltage (max.)

5 V DC

Contact type

1 maker

Min. temperature

-25 °C

Max. temperature

+40 °C

IP20

Width

6.1 mm

Height

91 mm

Depth

63.2 mm

Weight

23.9 g

Industrial packaging

Yes

Permanent current (max.)

0.008 A

Content

10 pc(s)

Nominal control voltage

24 V DC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 391305 Weidmüller SSR 8324610000-10 Switching voltage (max.): 5 V DC 10 pc(s)

User & Safety Instructions

User & Safety Instructions 391305 Weidmüller SSR 8324610000-10 Switching voltage (max.): 5 V DC 10 pc(s)

Description

Solid state relays. MCZ-SERIES, nominal control voltage: 24 V DC ± 16%, nominal switching voltage: 5V TTL, nominal switching current 8 mA, fan out = 20 LS-TTL, spring-cage connection. The that allows clamping conductor cross-section is 0.5 ... 1.5 mm².

This text is machine translated.

What kind of Solid State Relays are you looking for?