Package
SSR
MCZ O 5VTTL
Pull spring
5 V DC
5 V DC
5 - 5 V DC
1.65 mA
5 V DC
48 V DC
10 mW
5 V DC
48 V DC
100 mA
1 maker
-25 °C
+40 °C
IP20
6.1 mm
91 mm
63.2 mm
20.2 g
Yes
0.1 A
10 pc(s)
yes
Datasheet 391310 Weidmüller SSR 8398940000-10 Switching voltage (max.): 48 V DC 10 pc(s)
User & Safety Instructions 391310 Weidmüller SSR 8398940000-10 Switching voltage (max.): 48 V DC 10 pc(s)