
Technical specifications
- Notch depth adjustable: YesStripping length adjustable: YesHandle design: 1-componentsIsolated: Yes
- Product type
Cable stripping pliers
- Suitable for
Cables
- Operating range (diameter)
0.81 up to 1.7 mm
- Working area diameter (min.)
0.81 mm
- Operating range (diameter) (max.)
1.7 mm
- Working area (cross section)
0.5 up to 2.5 mm²
- Working area cross section (min.)
0.5 mm²
- Operating range (cross section) (max.)
2.5 mm²
- Operating range (AWG diameter)
14 up to 20
- Operating range (AWG cross section) (min.)
20
- Operating range (AWG cross section) (max.)
14 awg
- Material
Plastic
- Material properties
insulated
- Length
210 mm
- Suitable for
Weidmüller
- Width
210 mm
- Weight
307 g
- Features
Incl. cable cutter
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2539552 Weidmüller STRIPAX PLUS 2.5 ZERT 9011980000 Cable stripping pliers Incl. cable cutter 0.5 up to 2.5 mm² 14 up to 20 0.81
What kind of Cable Strippers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











