• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller TRP 24-230VUC 1CO AU ED2 Crossbar switch 6 A 1 change-over 10 pc(s)

Image similar
Product type
Crossbar switch
Contact type
1 change-over
Switching voltage (max.)
250 V DC/AC
Switching current (max.)
6 A
Type
TRP 24-230VUC 1CO AU ED2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Complete unit with base: YesSwitching behavior of the drive: MonostableDrive, polarity: Non-polarizedType of switch contact: Single contact
Product type

Crossbar switch

Type

TRP 24-230VUC 1CO AU ED2

Connection

Jack connector

Min. pick-up voltage

21.6 V AC

21.6 V DC

Max. pick-up voltage

253 V AC

253 V DC

Response time

30 ms

Fall time

130 ms

Contact type

1 change-over

Switching voltage (max.)

250 V DC/AC

Switching current (max.)

6 A

Max. switching capacity

1500 VA

144 W

Durability

5 x 106 switches

Features

+ LED display

IP20

Max. temperature

+60 °C

Min. temperature

-40 °C

Depth

87.8 mm

Width

6.4 mm

Height

89.4 mm

Dim

(W x H x D) 6.4 x 89.4 x 87.8 mm

Content

10 pc(s)

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2542359 Weidmüller TRP 24-230VUC 1CO AU ED2 Crossbar switch 6 A 1 change-over 10 pc(s)

What kind of Coupling Relays are you looking for?