• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller TRP 5VDC 2CO AU Crossbar switch 5 V DC 8 A 2 change-overs 10 pc(s)

Image similar
Product type
Crossbar switch
Contact type
2 change-overs
Nominal voltage
5 V DC
Switching voltage (max.)
250 V DC/AC
Switching current (max.)
8 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting rail TS 35
  • Flammability class according to UL 94: V-0
  • Over voltage category III
  • Pollution level: 2
  • Voltage strength input - output: 1.2 kVeff / 5 s.
  • Electrical strength of adjacent contacts: 2.5 kVeff
  • Surge voltage 6 kV (1.2/50 µs)
  • Wire stripping length rated connection: 8 mm
  • Clamping range, rated connection 1.5 mm²
  • Clamping range, min. 0.14 mm²
  • Clamping range, max. 2.5 mm²
  • Conductor cross-section AWG, min.: 26
  • Conductor cross-section AWG, max. 14
  • Conductor cross-section, single-wire, min. 0.14 mm²
  • Conductor cross-section, single-wire, max. 2.5 mm²
  • Conductor cross-section, fine strand, min. 0.14 mm²
  • Conductor cross-section, fine strand, max. 2.5 mm²
  • Blade size 0.4 x 2.0 mm
Product type

Crossbar switch

Type

TRP 5VDC 2CO AU

Connection

Push-in button

Factory colour

Black

Max. pick-up voltage

3 V DC

Response time

11 ms

Fall time

7 ms

Contact type

2 change-overs

Contact material

AgNi + 5µm Au

Nominal voltage

5 V DC

Switching voltage (max.)

250 V DC/AC

Switching current (max.)

8 A

Max. switching capacity

2000 VA

192 W

Durability

30 X 10 6 circuits

Creepage distance (coil/clips)

5.5 mm

Features

+ LED display

+ flyback diode

+ reverse polarity protection

w/o test button

IP20

Max. temperature

+60 °C

Min. temperature

-40 °C

Depth

87.8 mm

Width

12.8 mm

Height

89.4 mm

Dim

(W x H x D) 12.8 x 89.4 x 87.8 mm

Content

10 pc(s)

Weight

57 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2245353 Weidmüller TRP 5VDC 2CO AU Crossbar switch 5 V DC 8 A 2 change-overs 10 pc(s)

What kind of Coupling Relays are you looking for?