• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller TRS 24-230VUC 1CO EMPTY ED2 Relay socket (L x W x H) 87.8 x 6.4 x 89.6 mm 10 pc(s)

Image similar
Product type
Relay socket
Connection
Screws
Mounting type
DIN rail
Content
10 pc(s)
Width
6.4 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

Relay socket

Content

10 pc(s)

Connection

Screws

Mounting type

DIN rail

Width

6.4 mm

Height

89.6 mm

Length

87.8 mm

Dim

(L x W x H) 87.8 x 6.4 x 89.6 mm

RoHS-compliant

Yes

Type

TRS 24-230VUC 1CO EMPTY ED2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2542372 Weidmüller TRS 24-230VUC 1CO EMPTY ED2 Relay socket (L x W x H) 87.8 x 6.4 x 89.6 mm 10 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.