• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller TRZ 24VDC 1NO HC Relay component Nominal voltage: 24 V DC Switching current (max.): 16 A 1 maker 10 pc(s)

Product type
Relay component
Contact type
1 maker
Nominal voltage
24 V DC
Switching voltage (max.)
250 V AC
250 V DC
Switching current (max.)
16 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Status indicator: Green LED
  • Switch-on delay: ≤ 7 ms
  • Switch-off delay: ≤ 16 ms
  • min Switching capacity 1 W
  • Max. Switching frequency at nominal load 0.1 Hz
  • Mounting rail TS 35
  • Test button: No.
  • Mechanical switch position indicator: No.
  • Over voltage category III
  • Pollution level: 2
  • Voltage strength input - output: 1.2 kVeff / 5 s.
  • Wire stripping length rated connection: 8 mm
  • Clamping range, rated connection 1.5 mm²
  • Clamping range, min. 0.14 mm²
  • Clamping range, max. 2.5 mm²
  • Conductor cross-section AWG, min. AWG 26
  • Conductor cross-section AWG, max. AWG 14
  • Conductor cross-section, single-wire, min. 0.14 mm²
  • Conductor cross-section, single-wire, max. 2.5 mm²
  • Conductor cross-section, fine strand, min. 0.14 mm²
  • Conductor cross-section, fine strand, max. 2.5 mm²
  • Conductor cross-section, fine strand AEH with plastic collar DIN 46228/4, min. 0.14 mm²
  • Conductor cross-section, fine strand AEH with plastic collar DIN 46228/4, max. 1.5 mm²
  • Conductor cross-section, fine strand, AEH (DIN 46228-1), min. 0.14 mm²
  • Conductor cross-section, fine strand, AEH (DIN 46228-1), max. 1.5 mm²
  • Blade size 0.6 x 3.5 mm
Product type

Relay component

Type

TRZ 24VDC 1NO HC

Connection

Pull spring

Factory colour

Black

Max. pick-up voltage

18 V DC

Response time

7 ms

Fall time

16 ms

Contact type

1 maker

Contact material

AgSnO

Nominal voltage

24 V DC

Switching voltage (max.)

250 V AC

250 V DC

Switching current (max.)

16 A

Max. switching capacity

4000 VA

384 W

Durability

5 x 10 6 circuits

Creepage distance (coil/clips)

5.5 mm

IP20

Max. temperature

60 °C

Min. temperature

-40 °C

Length

87.8 mm

Width

12.8 mm

Height

90.5 mm

Dim

(L x W x H) 87.8 x 12.8 x 90.5 mm

Content

10 pc(s)

Weight

55 g

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1948677 Weidmüller TRZ 24VDC 1NO HC Relay component Nominal voltage: 24 V DC Switching current (max.): 16 A 1 maker 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1948677 Weidmüller TRZ 24VDC 1NO HC Relay component Nominal voltage: 24 V DC Switching current (max.): 16 A 1 maker 10 pc(s)

Description

TRZ relay coupler 1S 24VDC 1NO HC

This text is machine translated.