• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller UR20-8DI-P-3W-HD 1315190000 PLC input module 24 V DC

EAN:
Part number:
Item no:
1/2
Image similar
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting dimensions Height: 128 mm
  • Operating temperature, max.: 60 °C
  • Operating temperature, min.: -20 °C
  • Storage temperature: -40 °C ... +85 °C
  • flammability class according to UL 94: V-0
  • Test voltage: 500 V
  • shock: 15 g over 11 ms, half sine wave, according to IEC 60068-2-27
  • Pollution degree: 2
  • Vibration resistance: 5 Hz ≤ f ≤ 8.4 Hz: 3.5 mm amplitude acc. To IEC 60068-2-6, 8.4 Hz ≤ f ≤ 150 Hz: 1 g acceleration according to IEC 60068-2-6
  • Overvoltage category: II
  • Connection type: Push IN
  • conductor cross-section, single-wire, max.: 0.35 mm²
  • conductor cross-section, single-wire, max. (AWG): AWG 22
  • conductor cross-section, single-wire, min.: 0.14 mm²
  • conductor cross-section, single-wire, min. (AWG): AWG 26
  • conductor cross-section, fine-wired, max.: 0.35 mm²
  • conductor cross-section, fine-wired, max. (AWG): AWG 22
  • conductor cross-section, fine-wired, min.: 0.14 mm²
  • conductor cross-section, fine-wired, min. (AWG): AWG 26
  • Single-channel diagnostics: No
  • Module diagnostics: Yes
  • Input filter: Configurable
  • Input voltage High:> 11 V
  • Input voltage Low:< 5 V
  • Sensor connection: 2-conductor, 3-conductor
  • Sensor supply: Yes
  • Fieldbus protocol: CANopen, DeviceNet, EtherCAT, Ethernet/IP, Modbus/TCP, PROFINET IRT, PROFIBUS DP-V1, POWERLINK
  • Galvanic separation: DC 500 V between current paths
  • Module type: Digital input module
  • Interface: U-remote system bus
  • possible conductor technology: 3 conductors, 1 conductor, 2 conductors
  • transfer rate system bus, max.: 48 Mbit
  • power consumption from IIN (power segment of the fieldbus coupler), type.: 8 mA
Product type

PLC input module

No. of digital inputs (max.)

8

No. of inputs (max.)

8

Operating voltage

24 V DC (max)

Max. operating voltage

24 V DC

Operating voltage

24 V DC

Height

120 mm

Length

76 mm

Width

11.5 mm

IP20

Dim

(L x W x H) 76 x 11.5 x 120 mm

Manufacturer part #

1315190000

Type

UR20-8DI-P-3W-HD

Max. ambient temperature

+60 °C

Min. ambient temperature

-20 °C

Weight

66 g

No. of analogue inputs

8

11.5

120 mm

76 mm

FALSE

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

Other

None

None

IP20

FALSE

FALSE

0

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1889329 Weidmüller UR20-8DI-P-3W-HD 1315190000 PLC input module 24 V DC

User & Safety Instructions

User & Safety Instructions 1889329 Weidmüller UR20-8DI-P-3W-HD 1315190000 PLC input module 24 V DC