• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller UR20-PK-1315270000-SP 1483940000 PLC feeder spare part

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Colour: Black
Product type

PLC feeder spare part

IP20

Manufacturer part #

1483940000

Type

UR20-PK-1315270000-SP

Type

For the optimization of all process levels from the sensor to the Cloud

Weight

16.55 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1889240 Weidmüller UR20-PK-1315270000-SP 1483940000 PLC feeder spare part

User & Safety Instructions

User & Safety Instructions 1889240 Weidmüller UR20-PK-1315270000-SP 1483940000 PLC feeder spare part

Description

Weidmüller u-remote - the innovative remote I/O concept in IP20, which is only intended for the use of the advantages for the user-oriented:
Tailor-made plans, faster, install, secure in operation, standstill. For a much better performance and higher productivity.
The reduction of control cabinets can be reached with u-remote by its narrow design and thanks to lower demand for feed-in modules. A tool-free installation, the modular design as well as the integrated web server to accelerate the installation in control cabinet and machine. Status LEDs directly on the channel as well as on each u-remote module enable reliable diagnosis and quick service.

This text is machine translated.