There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Seal inset
closed
Black
Polyamide 6
15 mm
15 mm
12 mm
(Ø x H) 12 mm x 15 mm
M12
15 mm
9 mm
-60 °C
+70 °C
IP54
IP66
IP67
IP68
1.8 g
Yes
100 pc(s)
2066710000
VP M12 EX SI 7J
Yes
halogen-free
12 mm
not relevant
Datasheet 1917388 Weidmüller VP M12 EX SI 7J Seal inset closed Mounting hole diameter 12 mm Board thickness (max.) 9 mm Polyamide 6 Black
User & Safety Instructions 1917388 Weidmüller VP M12 EX SI 7J Seal inset closed Mounting hole diameter 12 mm Board thickness (max.) 9 mm Polyamide 6 Black