• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller WAVEFILTER 10A 8614770000 1 pc(s)

Type
WAVEFILTER 10A
Dim
(L x W x H) 26 x 22.5 x 73.4 mm
Content
1 pc(s)
Width
22.5 mm
Height
73.4 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Overvoltage protection

  • Wave filter 10 A

Technical specifications

Type

WAVEFILTER 10A

Dim

(L x W x H) 26 x 22.5 x 73.4 mm

Content

1 pc(s)

Width

22.5 mm

Height

73.4 mm

Length

26 mm

RoHS-compliant

Yes

Supply voltage (num.)

250 V

Operating voltage U(B)

5V. 12V. 24V. 48V. 60V. 120V bis zu 250V

Depth

73.4 mm

Type

Wave filter 10 A

Weight

142.12 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 258198 Weidmüller WAVEFILTER 10A 8614770000 1 pc(s)

User & Safety Instructions

User & Safety Instructions 258198 Weidmüller WAVEFILTER 10A 8614770000 1 pc(s)

Description

Surge protection. Wave series, 250 V. simple radio interference suppression in the cabinet by wave filter. With the number of WAVE filter eliminates the time-consuming screwing of mains filters. The filters are on TS 35 top-hat and to the ends of the suppression device. The two-stage WAVE FILTER, in the Width 22.5 mm, in Design 1A, 3A, 6A and 10A offers a high damping in all voltage levels of 5 V, 12 V, 24 V, 48 V, 60 V, 120 V up to 250 V.

This text is machine translated.

What kind of Transducers (Misc.) are you looking for?