• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller WK S 0,4X2,5 Workshop Slot Interchangeable bit 2.5 mm 2.5 mm 175 mm Compatible with Weidmüller Torque

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Screwdriver insert

  • WK S 0,4x2,5

Technical specifications

Product type

Interchangeable bit

Range of use

Workshop

Downforce

Slot

Size

2.5 mm

Blade width

2.5 mm

Blade thickness

0.4 mm

Blade length

175 mm

Length

175 mm

Width

2.5 mm

Screwdriver features

changeable

Compatible with

Weidmüller Torque

Dim

(L x W) 175 mm x 2.5 mm

175 m

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 275797 Weidmüller WK S 0,4X2,5 Workshop Slot Interchangeable bit 2.5 mm 2.5 mm 175 mm Compatible with Weidmüller Torque

User & Safety Instructions

User & Safety Instructions 275797 Weidmüller WK S 0,4X2,5 Workshop Slot Interchangeable bit 2.5 mm 2.5 mm 175 mm Compatible with Weidmüller Torque

Description

Screwdriver insert. Blade width (B): 2.5 mm, 175 mm, blade thickness (A): 0.4 mm. Spare blades for torque screwdriver. Output according to DIN 5264, ISO 2380/1.

Hints

This text is machine translated.