

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Printed steel marker
(L x W x H) 0.3 x 9.9 x 5.5 mm
K
Letters
CableLine® WSM
Weidmüller WSM Edelstahlhalter
Silver
Stainless steel
+500 °C
200
No
1712501657
Yes
200 pc(s)
9.9 mm
5.5 mm
0.3 mm
0.3 mm
WSM 10K
0.15 g
yes
Datasheet 355852 Weidmüller WSM 10 K Printed steel marker Imprint K 1712501657
User & Safety Instructions 355852 Weidmüller WSM 10 K Printed steel marker Imprint K 1712501657