

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Badge
(L x W x H) 0.3 x 11 x 48 mm
Ohne Aufdruck
Blank
CableLine® WSM
Weidmüller WSM Edelstahlmarkierer
Silver
Stainless steel
+250 °C
UV-resistant
50
1774500000
Yes
50 pc(s)
11 mm
48 mm
0.3 mm
0.3 mm
WSMH 48 mm
1.64 g
yes
Datasheet 358307 Weidmüller WSMH 48MM Badge Imprint Ohne Aufdruck 1774500000
User & Safety Instructions 358307 Weidmüller WSMH 48MM Badge Imprint Ohne Aufdruck 1774500000