

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Badge
(L x W x H) 0.3 x 11 x 60 mm
Ohne Aufdruck
Blank
CableLine® WSM
Weidmüller WSM Edelstahlmarkierer
Silver
Stainless steel
+250 °C
UL94 flammability rating
halogen-free
50
1774510000
Yes
50 pc(s)
11 mm
60 mm
0.3 mm
0.3 mm
WSMH 60 mm
2.06 g
yes
Datasheet 358308 Weidmüller WSMH 60MM Badge Imprint Ohne Aufdruck 1774510000
User & Safety Instructions 358308 Weidmüller WSMH 60MM Badge Imprint Ohne Aufdruck 1774510000