• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller 599TFOW HARTMETALL-SEITENSCHNEIDER 599TFOW Side cutter 115 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Application: Microelectronic
  • ESD-safe: Yes
  • Head width 11 mm
  • Head thickness 6 mm
  • Head length 19 mm
  • Cutting edge length 10.16 mm
  • Cutting type: Flush
Product type

Side cutter

Manufacturer part #

599TFOW

Length

115 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3761931 Weller 599TFOW HARTMETALL-SEITENSCHNEIDER 599TFOW Side cutter 115 mm

Description

Special applications - special tool steel. The Weller Erem spacers are available with fixed and variable cutting lengths. Use spacers to cut wires to the correct length. They are also suitable for fixing components. The tips are polished to prevent damage to the circuit board.

This text is machine translated.

Features

  • Side cutter, suitable for cutting Kevlar® silk, Vectran-covered wires, fiber optic cables and small rust-free wires
  • Side cutter with cutting edges made from tungsten carbide