• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller CT2EX7 LÖTSPITZE 7,0MM Soldering tip Chisel-shaped Content 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Peak type HM
  • Temperature range (depending on tool): 370°C.
Tip shape

Chisel-shaped

Product type

Soldering tip

Type

CT2EX7 LÖTSPITZE 7,0MM

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3762033 Weller CT2EX7 LÖTSPITZE 7,0MM Soldering tip Chisel-shaped Content 1 pc(s)

Description

Soldering tip, chisel-shaped, curved 370°C. The Magnastat system works with a permanent magnet and a ferromagnetic temperature sensor. If the soldering tip is cold, the permanent magnet is attracted by the ferromagnetic temperature sensor. In this state the switch is closed and the heating is switched on. When the temperature sensor approaches its low curie point, i.e. the selected peak temperature, its magnetic behavior will change and the heating will be switched off. If the tip cools down a little, the temperature sensor retracts and the control circuit starts again. The working temperature is selected by simply changing the soldering tip with the temperature sensor attached to it. Weller longlife soldering tips cover temperature ranges 260°, 310°C, 370°C, 425°C and 480°C. The WTCP 51 is not suitable for ESD-safe applications, because the soldering iron is not anti-static.

This text is machine translated.

What kind of Solder Tips are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.