• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller DÜSE FÜR WF 32 ABSAUGARM VERP. Nozzle 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Dimensions L x W x H 100.0 x 37.0 x 37.0mm
  • ESD-safe: Yes
Product type

Nozzle

Content

1 pc(s)

Height

37 mm

Length

100 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3762501 Weller DÜSE FÜR WF 32 ABSAUGARM VERP. Nozzle 1 pc(s)

Description

Bevelled nozzle for 32 mm flexible suction arms.

This text is machine translated.

Features

  • Ø31mm outside diameter, 28mm inside diameter, length 100mm