• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Erem® 676E ESD Side cutter 110 mm

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Pointed cutter – pointed, cut-out head

  • Precise cutting with the high-precision screw system for smooth, free-play movement of the tool legsUncompromising Swiss quality, powerful and durablePowerful and sharpHand-made cutting edges for superior performance and sharpnessComfort, security and gripErgonomically shaped handles guarantee maximum comfort and fatigue-free working thanks to our opening stopESD secureManufactured from ESD-safe material to prevent damage to sensitive components

Technical specifications

Product type

Side cutter

Manufacturer part #

676E

Range of use

ESD

Length

110 mm

Material

Tool steel

Special steel

Foam

Material properties

tempered

Edge hardness

65 HRC

Weight

48 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2177651 Weller Erem® 676E ESD Side cutter 110 mm

User & Safety Instructions

User & Safety Instructions 2177651 Weller Erem® 676E ESD Side cutter 110 mm

Description

The Weller Erem 600 Micro series is a range of smallest precision cutters with a variety of head shapes for access in difficult to access areas. These micro cutters are suitable for SMD and cables (670EP, 670EPF). The cutters are made from high-quality tool steel with cutting edges hardened to 63-65 HRC. The precision cutters have a non-reflective surface, are ESD-safe and can be sharpened.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)