• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Erem® 676EW ESD Tip cutter 110 mm

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Pointed cutter – pointed, cut-out head

  • Precise cutting with the high-precision screw system for smooth, free-play movement of the tool legsUncompromising Swiss quality, powerful and durablePowerful and sharpHand-made cutting edges for superior performance and sharpnessComfort, security and gripErgonomically shaped handles guarantee maximum comfort and fatigue-free working thanks to our opening stopESD secureManufactured from ESD-safe material to prevent damage to sensitive components

Technical specifications

  • Cutting length: 9 mm
  • Head width 9 mm
  • Head thickness 6 mm
  • Head length 16 mm
Product type

Tip cutter

Manufacturer part #

676EW

Range of use

ESD

Length

110 mm

Wire hardness (max.) medium wire

0.60 mm

Wire hardness (max.) hard wire

0.80 mm

Weight

50.00 g

Documents & Downloads

Datasheet

Datasheet 2377231 Weller Erem® 676EW ESD Tip cutter 110 mm

User & Safety Instructions

User & Safety Instructions 2377231 Weller Erem® 676EW ESD Tip cutter 110 mm

Description

The Weller Erem 600 Micro series is a range of smallest precision cutters with a variety of head shapes for access in difficult to access areas. These micro cutters are suitable for SMD and cables (670EP, 670EPF). The cutters are made from high-quality tool steel with cutting edges hardened to 63-65 HRC. The precision cutters have a non-reflective surface, are ESD-safe and can be sharpened.

This text is machine translated.

Features

  • This is the narrowest head shape
  • The underside is cut out and thus enables an optimal access even to difficult accessible places

More interesting products

(*All information is plus legal VAT)