• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Erem® IC extractor 1 pc(s) 505BG Compatible with (semiconductor enclosures): DIL, DIP

1/2
Product type
IC extractor
Type
505BG
Compatible with (semiconductor enclosures)
DIL
DIP
Content
1 pc(s)
RoHS-compliant
Yes
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Weller Erem 505BG plug-in and pull-out pliers, 28 pins

Our service for you

Technical specifications

Product type

IC extractor

Type

505BG

Compatible with (semiconductor enclosures)

DIL

DIP

Content

1 pc(s)

RoHS-compliant

Yes

Weight

0.1 kg

Description

Durability - the longest service life on the market.

Weller Erem™ pliers always ensure a precise and secure grip. Manufactured with uncompromising Swiss quality and designed for worldwide applications including electronics assembly and healthcare, Weller Erem pliers are designed for long life. Weller Reem's characteristic, powerful pliers set the industry standard with their integrated Magic Spring™, ensuring over a million cycles with constant closing and opening force. With other state-of-the-art features, including the self-locking screw system and the opening stop, Weller Erem pliers offer the longest durability, highest precision and the best quality worldwide. Feel the difference with Weller Erem™ – the proven choice. Every time.

This text is machine translated.

Features

  • IC and SMD tools for inserting, removing, straightening and cutting IC and SMD components
  • Reflection-free surface
  • ESD protection.
  • A screwdriver for fine adjustments is included in the delivery
  • Inserting and removing 28 pins