• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Erem® Lead forming tool 1 pc(s) 4003019073313

1/5
Product type
Lead forming tool
Type
4003019073313
Content
1 pc(s)
RoHS-compliant
Yes
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Weller Erem 500103A molded pliers for bending at right angles of flat components, contacts, power transistors, triac connections

Our service for you

Technical specifications

Product type

Lead forming tool

Type

4003019073313

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2377148 Weller Erem® Lead forming tool 1 pc(s) 4003019073313

Description

Durability - the longest service life on the market.

Weller Erem™ pliers always ensure a precise and secure grip. Manufactured with uncompromising Swiss quality and designed for worldwide applications including electronics assembly and healthcare, Weller Erem pliers are designed for long life. Weller Reem's characteristic, powerful pliers set the industry standard with their integrated Magic Spring™, ensuring over a million cycles with constant closing and opening force. With other state-of-the-art features, including the self-locking screw system and the opening stop, Weller Erem pliers offer the longest durability, highest precision and the best quality worldwide. Feel the difference with Weller Erem™ – the proven choice. Every time.

Features

  • Safe bending, shaping and preparation of component connections, especially for integrated components and power transistors
  • Reflection-free surface
  • ESD protection.