• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Filterset für Zero Smog 2, Zero Smog EL, WFE 2ES / CS Compact filter (L x W x H) 285 x 285 x 173 mm 11-piece 1 pc

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Weller Filterset für Zero Smog 2, Zero Smog EL, WFE 2ES / CS Compact filter (L x W x H) 285 x 285 x 173 mm 11-piece 1 pc(s)

  • With 10 pre-filters M5 and a compact filter: Particle filter H 13 and active carbon granulate filter

Technical specifications

  • Active carbon granules
Product type

Compact filter

Dim

(L x W x H) 285 x 285 x 173 mm

Weight

3.5 kg

Content

1 pc(s)

Compatible with

Weller

Compatible with

Zero Smog fume extractor

Width

285 mm

Height

173 mm

Length

285 mm

Documents & Downloads

Datasheet

Datasheet 2177620 Weller Filterset für Zero Smog 2, Zero Smog EL, WFE 2ES / CS Compact filter (L x W x H) 285 x 285 x 173 mm 11-piece 1 pc

User & Safety Instructions

User & Safety Instructions 2177620 Weller Filterset für Zero Smog 2, Zero Smog EL, WFE 2ES / CS Compact filter (L x W x H) 285 x 285 x 173 mm 11-piece 1 pc

Description

Compact filter: Particle filter H13 and active carbon granulate filter with 10 pre-filters M5 for Zero Smog 2, Zero Smog EL, WFE 2ES / CS

This text is machine translated.

More interesting products

(*All information is plus legal VAT)