• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Heating element 600 W 50°C - 400 °C

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,989.00 / piece)
€ 1,989.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WHP 3000 infrared-pre-heat plate

  • 600 W, 230 V
  • Board sizw upto 120 x 190 mm
  • Temperature range 50°C 400°C
  • Digital display for set and actual temperature
  • 2 heated zones can be selected
  • External sensor (accessory) connectable
  • RS 232Interface cable e.g. for connection to WHA 3000 hot air station
  • Easy Fix board holder
  • Ktype thermo couple socket for monitoring

Technical specifications

  • Heating plate dimensions L x B (mm): 190 x 120 mm
  • WX-compatible.
Product type

Heating element

Max. power

600 W

Temperature range

50°C - 400 °C

Max. temperature

400 °C

Dim

(L x W x H) 254 x 395 x 70 mm

Operating voltage

230 V DC

Width

395 mm

Height

70 mm

Length

254 mm

Min. temperature

50 °C

Documents & Downloads

Datasheet

Datasheet 1385244 Weller Heating element 600 W 50°C - 400 °C

User & Safety Instructions

User & Safety Instructions 1385244 Weller Heating element 600 W 50°C - 400 °C

User & Safety Instructions 1385244 Weller Heating element 600 W 50°C - 400 °C

Description

Features

  • Infrared-pre-heat 600 W/230 V with easy fix PCB holder
  • 600 W, 230 V
  • Heated surface 120 x 190 mm
  • Temperature range 50°C - 400°C
  • Digital display for nominal- and actual temperature
  • Digital regulating electronic
  • 3 infrared-high temperature emitter for quick and efficient heating
  • 2 heating zones can be selected
  • External sensor (accessory) can be connected
  • RS232-interface, for example, to connect to WHA 3000 Hot-air station
  • 2 PCB holder easy fix.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)