• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller LASERLINE 400V 230V F Suction device 230 V, 400 V

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of filter: Particulate filter H13, broadband gas filter (50% activated carbon + 50% Chemisorb) pre-filter F7 2.5 m²
  • Capacity (m³/h): 645 m³/h.
  • Output 460 VA
  • Max. Vacuum: 3.000 Pa
  • USB: Firmware updates can be loaded, performance tests can be performed and data logged via the USB-connection
Product type

Suction device

Operating voltage

230 V

400 V

Dim

(L x W x H) 441.0 x 441.0 x 1020.0 mm

Width

441.0 mm

Height

1020.0 mm

Length

441.0 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3771559 Weller LASERLINE 400V 230V F Suction device 230 V, 400 V

Description

Laser suction device, 230 V / 50 Hz.

This text is machine translated.

Features

  • The constant flow control (CFC) ensures a constant suction power regardless of the level of contamination of the filters.
  • Efficiency test via USB port
  • Electronic filter monitoring with optical and acoustic filter alarm.
  • Low noise level
  • Powerful laser suction device for large quantities of particles
  • Up to 4 filter stages
  • High performance, maintenance-free blower (max. Capacity 615 m³/hr)