• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller LT 1SNW LÖTSPITZE 0,1MM VERCHROMT VERP. Soldering tip Round Tip size 0.1 mm Tip length 15 mm Content 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Silver Line Radiator Technology: Yes
  • Tip type: LT NW
Tip shape

Round

Product type

Soldering tip

Compatible with

Weller

Type

LT 1SNW LÖTSPITZE 0,1MM VERCHROMT VERP.

Tip size

0.1 mm

Tip length

15 mm

(Ø)

4.6 mm

Length

15 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3762373 Weller LT 1SNW LÖTSPITZE 0,1MM VERCHROMT VERP. Soldering tip Round Tip size 0.1 mm Tip length 15 mm Content 1 pc(s)

Description

Soldering tip, round, slim, chrome-plated, non-wettable, Ø 0.1 mm.

This text is machine translated.

Features

  • For universal applications
  • For good performance
  • Solid iron-coated copper for maximum durability and durability.

What kind of Solder Tips are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.