• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller LT DD 45° LÖTSPITZE 4,6 MM VERP. Soldering tip Round, bevelled 45° Content 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Silver Line Radiator Technology: Yes
  • Tip type HM LT
Tip shape

Round, bevelled 45°

Product type

Soldering tip

Type

LT DD 45° LÖTSPITZE 4,6 MM VERP.

(Ø)

4.6 mm

Length

17 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3762370 Weller LT DD 45° LÖTSPITZE 4,6 MM VERP. Soldering tip Round, bevelled 45° Content 1 pc(s)

Description

Solder tip, round beveled 45°, long, Ø 4.6 mm.

This text is machine translated.

Features

  • For universal applications
  • For good performance
  • Solid iron-coated copper for maximum durability and durability.

What kind of Solder Tips are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.