• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller NR06 HEISSGASDÜSE ø 6 X 45° Hot air nozzle Round Content 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Top form: Round nozzle w/o Vacuum
Tip shape

Round

Product type

Hot air nozzle

Type

NR06 HEISSGASDÜSE ø 6 X 45°

(Ø)

6.0 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3762142 Weller NR06 HEISSGASDÜSE ø 6 X 45° Hot air nozzle Round Content 1 pc(s)

Description

NR 06 Hot Air Round nozzle Ø 6.0 mm x 45°, without Vacuum for HAP 3000 (WHA 3000P / V), HAP 2 (WHA 2000) and HAP 3 (WHA 700, WHA 300).

This text is machine translated.

Features

  • The ND and NQ nozzles have an integrated pre-heating plate for preheating the components by means of contact heat. There are air outlet slots around the plate for the hot air of approx. 1 mm width.

What kind of Solder Tips are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.